Panduit MLT10SH-LP

Cable Tie, 36 in L, 10 in Max Bundle Dia., Silver, 304 Stainless Steel, 900 lb Strength, 50 PK
$ 7.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLT10SH-LP.

Master Electronics

Datasheet2 pages16 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUS

Related Parts

PanduitMLT6SH-LP
Cable Tie, 23-1/2 in L, 6 in Max Bundle Dia., Silver, 304 Stainless steel, 900 lb Strength, 50 PK
PanduitMLT4SH-LP
Tie Cable; Stainless Steel; 900 lb; 17.1 in. long; Max. dia.: 4 in.
PanduitMLT8SH-LP
Cable Tie, 30 in L, 8 in Max Bundle Dia., Silver, 304 Stainless steel, 900 lb Strength, 50 PK

Descriptions

Descriptions of Panduit MLT10SH-LP provided by its distributors.

Cable Tie, 36 in L, 10 in Max Bundle Dia., Silver, 304 Stainless Steel, 900 lb Strength, 50 PK
Mlt Tie, 304 Ss, Super Heavy, 35.9 (912M Rohs Compliant: Yes |Panduit MLT10SH-LP
MLT Tie, 304 Stainless Steel, Super-Heavy Cross Section, 35.90 Inches (912.0mm) Length x 0.63 Inch (15.9mm) Width x 0.015 Inch (.38mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Provides a strong, durable method of cable bundling. Can be used in a wide range of indoor, outdoor, and underground (including direct burial) applications. Smooth surfaces and rounded edges assures cable protection and worker safety.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN