Panduit MLT8SH-LP

Cable Tie, 30 in L, 8 in Max Bundle Dia., Silver, 304 Stainless steel, 900 lb Strength, 50 PK
$ 5.957
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLT8SH-LP.

Sager Electronics

Datasheet2 pages16 years ago
Datasheet3 pages14 years ago

Supply Chain

Country of OriginUS

Related Parts

PanduitMLT4SH-LP
Tie Cable; Stainless Steel; 900 lb; 17.1 in. long; Max. dia.: 4 in.
Cable Tie, 18 in L, 4 in Max Bundle Dia., Silver, 316 Stainless Steel, 900 lb Strength, 50 PK
Panduit MLT6SH-LP316 Cable Tie, Self-Locking, 23.4"L, Stainless Steel 316, Metallic, 50Pcs

Descriptions

Descriptions of Panduit MLT8SH-LP provided by its distributors.

Cable Tie, 30 in L, 8 in Max Bundle Dia., Silver, 304 Stainless steel, 900 lb Strength, 50 PK
Mlt Tie, 304 Ss, Super Heavy, 29.7 (754M Rohs Compliant: Yes |Panduit MLT8SH-LP
Pan-Steel Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus the smooth edges of 304 stainless steel promote worker safety in indoor environments. Super-heavy cross section Max b
MLT Tie, 304 Stainless Steel, Super-Heavy Cross Section, 29.7 Inches (754.0mm) Length x 0.63 Inch (15.9mm) Width x 0.015 Inch (0.38mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Provides a strong, durable method of cable bundling. Can be used in a wide range of indoor, outdoor, and underground (including direct burial) applications. Smooth surfaces and rounded edges assures cable protection and worker safety.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN