Panduit MLT4SH-LP

Tie Cable; Stainless Steel; 900 lb; 17.1 in. long; Max. dia.: 4 in.
$ 3.084
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLT4SH-LP.

Sager Electronics

Datasheet3 pages14 years ago
Datasheet2 pages16 years ago

Newark

Inventory History

3 month trend:
-3.47%

Supply Chain

Country of OriginUS

Related Parts

PanduitMLT6SH-LP
Cable Tie, 23-1/2 in L, 6 in Max Bundle Dia., Silver, 304 Stainless steel, 900 lb Strength, 50 PK
PanduitMLT8SH-LP
Cable Tie, 30 in L, 8 in Max Bundle Dia., Silver, 304 Stainless steel, 900 lb Strength, 50 PK
Panduit MLT6SH-LP316 Cable Tie, Self-Locking, 23.4"L, Stainless Steel 316, Metallic, 50Pcs

Descriptions

Descriptions of Panduit MLT4SH-LP provided by its distributors.

Tie Cable; Stainless Steel; 900 lb; 17.1 in. long; Max. dia.: 4 in.
CABLE TIE, 434MM, SS, 900LB, NAT; Cable Tie Material: Stainless Steel; Cable Tie Colour: Natural; Cable Tie Length: 434mm; Cable Tie Width: 15.9mm; Cable Bundle Diameter Max: 102mm; Minimum Loop Tensile Strength: 900lb; Cable
Cable Tie, Ss, 434 Mm, Natural; Cable Tie Material:Stainless Steel; Cable Tie Length:434Mm; Cable Tie Width:15.9Mm; Cable Bundle Diameter Max:102Mm; Cable Tie Type:Ball Lock; Product Range:Pan-Steel Series Rohs Compliant: Yes |Panduit MLT4SH-LP
MLT Tie, 304 Stainless Steel, Super-Heavy Cross Section, 17.1 Inches (434.0mm) Length x 0.63 Inch (15.9mm) Width x 0.015 Inch (0.38mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Provides a strong, durable method of cable bundling. Can be used in a wide range of indoor, outdoor, and underground (including direct burial) applications. Smooth surfaces and rounded edges assures cable protection and worker safety.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN