Panduit MC75X75WH2

Wire Ducting & Raceways Slotted Metric Duct PVC, 75x75mmx2M
Datasheet

Price and Stock

DistributorSKUMinPkg
Nexxon Inc. (USA)MC75X75WH2Contact
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MC75X75WH2.

Master Electronics

Datasheet1 page17 years ago

Sager Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitMC75X62WH2
Wire Ducting & Raceways Slotted Metric Duct PVC,75x62mmx2M
PanduitF2X3WH6
Wire Ducting & Raceways Slotted Duct PVC 2X3X6'WHT per ft
PanduitF3X3WH6
Wire Ducting & Raceways Slotted Duct PVC 3X3X6'WHT per ft
Phoenix Contact3240629
Wire Ducting & Raceways CD 60X60 WH 2 meters long
Phoenix Contact3240630
Wire Ducting & Raceways CD 60X80 WH 2 meters long
Phoenix Contact3240635
Wire Ducting & Raceways CD 80X80 WH 2 meters long

Descriptions

Descriptions of Panduit MC75X75WH2 provided by its distributors.

Wire Ducting & Raceways Slotted Metric Duct PVC,75x75mmx2M
Slotted Metric Duct, PVC,75mm x 75mm x 2m,White, MC75X75WH2, PK 5
PANDUCT TYPE MC METRIC NARROW SLOT WIRING DUCT, 75MM W X 75
WIRE DUCT SLOTTED 2PC SCRW 6.56'
Slotted Metric Duct, Pvc,75Mm X 75Mm X 2 / Mr
Panduit METRIC SLOTTED DUCT BASE & COVER
Slotted Metric Duct PVC75mm x 75mm x 2
Slotted Metric Duct, Polyvinyl Chloride,75 mm x 75 mm x 2 Meters, White, Narrow finger design provides proper spacing for use with high density terminal blocks, CE Marked eliminates custom delays, and rework on panels shipped to Europe, Panduit exclusive Rounded Edges will not cut installer's hands or wiring insulation, Non-slip Cover will not slip when installed on duct base, Flush Cover Design holds 10-12 percent more wires than traditional duct designs, Double Scoreline saves installation time, and ultimately lowers installed cost, Specially Formulated Lead Free material eliminates health concerns associated with PVC which contains lead, Restricted Slot Design retains wire in slot for fast, easy wire installation or removal.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN