Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit F3X3WH6

Wire Ducting & Raceways Slotted Duct PVC 3X3X6'WHT per ft
$ 9.855
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F3X3WH6.

Sager Electronics

Datasheet1 page19 years ago

Electro Sonic

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.34%

Supply Chain

Country of OriginUS

Related Parts

PanduitG3X2WH6
Wire Ducting & Raceways Slotted Duct, PVC 3X2X6 Sold per ft
PanduitG3X1WH6
Wire Ducting & Raceways TYPE G PVC DUCT 6' Sold per foot
PanduitF3X4WH6
Wire Ducting & Raceways Slotted Duct PVC 3X4X6'WHT per ft

Descriptions

Descriptions of Panduit F3X3WH6 provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 3X3X6'WHT per ft
Panduit Narrow Slot Duct; 3.25" Width; 3.12" Height; White; 6 ft. Length; w/out Cover
Panduit F3X3WH6 Narrow Slot Wiring Duct, No cover, PVC, 3.25" x 3.13" x 6ft, White
NARROW SLOT DUCT, 82.5X79.2MM, PVC, WHT; Available until stocks are exhausted
Wiring Ducts Slotted Rectangular without Cover Screw Polyvinyl Chloride White
TYPE F SLOTTED WIRING DUCT, PVC, 3" X 3" X 6, NO COVER, PANDUCT PANELMAX SERIES
Cable Accessories Narrow Slotted Wiring Duct Polyvinyl Chloride White
Panduct type F narrow slot wiring duct 3 W x 3 H 6 length PVC white.
WIRE DUCT,NARROW SLOT,WHITE,3.25 W X 3 D
Duct Wiring; PVC; Narrow Slot; Flush; 3 x 3 in.; White
Panduit Sales Corp Nar Slot Duct Pvc 3X3X6ftWht6Ft
WIRE DUCT SLOTTED SCREW 6' WHITE
Narrow Slotted Duct, PVC, 3 X 3 X 6'
Panduct F3X3WH6 Base Wiring Duct
Slotted Duct, Polyvinyl Chloride, 3 Inches x 3 Inches x 6 Feet, White, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN