Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit F2X3WH6

Wire Ducting & Raceways Slotted Duct PVC 2X3X6'WHT per ft
$ 8.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F2X3WH6.

Farnell

Datasheet1 page13 years ago

Sager Electronics

Electro Sonic

Newark

_legacy Avnet

Inventory History

3 month trend:
+659%

Supply Chain

Country of OriginUS
Introduction Date2021-04-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanduitG2X3WH6
Wire Ducting & Raceways Slotted Duct PVC 2X3X6'WHT per ft
PanduitG2X3WH6-A
Wire Ducting & Raceways Slotted Duct PVC 2X3X6'ADHWHT
PanduitFS2X3WH6
Base Raceway, FS2 Series, 1 Channel, 2-1/4 in W, 3.14 in H, 6 ft L, White, 6 PK
ABB ControlTY2X3NPW6
White Narrow Slot Duct 2 x 3 (sold in 6 foot lengths) price per 6 ft
ABB ControlTY2X2NPW6
SLOTTED DUCT, NARROW, 2IN X 2IN X 6FT, WHITE
ABB ControlTY2CPW6
White Narrow Slot Duct Cover (sold in 6 foot lengths) price per 6 ft

Descriptions

Descriptions of Panduit F2X3WH6 provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 2X3X6'WHT per ft
Panduit Narrow Slotted Duct, PVC, 2" X 3" X 6' Panduct® type F narrow slot wiring duct, 2" W x 3" H, 6' length, PVC, white.
The Panduct type F narrow slot wiring duct has a nominal duct size of 2W x 3H (50.8mm x 76.2mm) and is 6 long. It is white and made of PVC.
Slotted Duct, Polyvinyl Chloride, 2 Inches x 3 Inches x 6 Feet, White, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN