Panduit MC75X62WH2

Wire Ducting & Raceways Slotted Metric Duct PVC, 75x62mmx2M
$ 42.978
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MC75X62WH2.

Newark

Datasheet1 page14 years ago

Master Electronics

Sager Electronics

Supply Chain

Country of OriginUS

Related Parts

PanduitMC75X75WH2
Wire Ducting & Raceways Slotted Metric Duct PVC,75x75mmx2M
PanduitMC75X50WH2
Wire Ducting & Raceways Slotted Metric Duct PVC,75x50mmx2M
PanduitMC62X62WH2
Wire Ducting & Raceways Slotted Metric Duct PVC,62x62mmx2M
Phoenix Contact3240629
Wire Ducting & Raceways CD 60X60 WH 2 meters long
HellermannTyton181-33022
HellermannTyton 181-33022 Wiring Duct, Slotted Wall, 3x3", Adhesive, PVC, White, 120ft/Carton
HellermannTyton181-33006
Solid Wall Wiring Duct, 3" x 3", Non-Adhesive, PVC, White, 120Ft/Carton

Descriptions

Descriptions of Panduit MC75X62WH2 provided by its distributors.

Wire Ducting & Raceways Slotted Metric Duct PVC,75x62mmx2M
Slotted Metric Duct, Pvc,75Mm X 62Mm X 2 Rohs Compliant: Yes |Panduit MC75X62WH2
Wiring Ducts Slotted Rectangular with Cover Screw Polyvinyl Chloride White
Panduit Sales Corp Nar Metric DctPvc75Mmx62Mmx2MWh2Mt
WIRE DUCT SLOTTED 2PC SCRW 6.56'
Panduit METRIC SLOTTED DUCT BASE & COVER
Slotted Metric Duct, Polyvinyl Chloride, 75 mm x 62 mm x 2 Meters, White, Narrow finger design provides proper spacing for use with high density terminal blocks, CE Marked eliminates custom delays, and rework on panels shipped to Europe, Panduit exclusive Rounded Edges will not cut installer's hands or wiring insulation, Non-slip Cover will not slip when installed on duct base, Flush Cover Design holds 10-12 percent more wires than traditional duct designs, Double Scoreline saves installation time, and ultimately lowers installed cost, Specially Formulated Lead Free material eliminates health concerns associated with PVC which contains lead, Restricted Slot Design retains wire in slot for fast, easy wire installation or removal.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN