Panduit MC50X75IG2

Wire Ducting & Raceways Slotted Metric Duct PVC, 50x75mmx2M
$ 32.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MC50X75IG2.

Electro Sonic

Datasheet1 page14 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-45.98%

Supply Chain

Country of OriginUS

Related Parts

PanduitMC37X75IG2
Wire Ducting & Raceways Slotted Metric Duct PVC,37x75mmx2M
PanduitMC50X50IG2
Wire Ducting & Raceways Slotted Metric Duct PVC50mmx50mmx2M
PanduitG2X3LG6
Wire Ducting & Raceways TYPE G LT GRAY EA sold per foot
Phoenix Contact3240192
Wire Ducting & Raceways CD 40X60 2 meters long, gray
Phoenix Contact3240199
Wire Ducting & Raceways CD 60X80 2 meters long, gray
HellermannTyton181-22024
Wire Ducting & Raceways SL2X2 GRY PVC DUCT BULK

Descriptions

Descriptions of Panduit MC50X75IG2 provided by its distributors.

Wire Ducting & Raceways Slotted Metric Duct PVC,50x75mmx2M
Wiring Duct, Slotted, 6.56 X1.95"x2.85"; External Height - Metric:72.4Mm; External Width - Metric:49.5Mm; Length - Metric:2M; External Height - Imperial:2.85"; External Width - Imperial:1.95"; Length - Imperial:6.56Ft Rohs Compliant: Yes |Panduit MC50X75IG2
Narrow finger design provides proper spacing for use with high density terminal blocks, CE Marked eliminates custom delays, and rework on panels shipped to Europe, Panduit exclusive Rounded Edges will not cut installer's hands or wiring insulation, Non-slip Cover will not slip when installed on duct base, Flush Cover Design holds 10-12 percent more wires than traditional duct designs, Double Scoreline saves installation time, and ultimately lowers installed cost, Specially Formulated Lead Free material eliminates health concerns associated with PVC which contains lead, Restricted Slot Design retains wire in slot for fast, easy wire installation or removal.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN