Panduit MC37X75IG2

Wire Ducting & Raceways Slotted Metric Duct PVC, 37x75mmx2M
$ 32.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MC37X75IG2.

Newark

Datasheet1 page14 years ago
Datasheet16 pages13 years ago

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-15.84%

Supply Chain

Country of OriginUS
Introduction Date2020-04-09
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanduitMC37X62IG2
Wire Ducting & Raceways Slotted Metric Duct PVC,37x62mmx2M
PanduitMC37X50IG2
Wire Ducting & Raceways Slotted Metric Duct PVC,37x50mmx2M
PanduitF1.5X2LG6
Wire Ducting & Raceways Slotted Duct PVC 1.5X2X6'LGray
Phoenix Contact3240192
Wire Ducting & Raceways CD 40X60 2 meters long, gray
Phoenix Contact3240198
Wire Ducting & Raceways CD 40X80 2 meters long, gray
Phoenix Contact3240282
Wire Ducting & Raceways CD 30X80 2 meters long, gray

Descriptions

Descriptions of Panduit MC37X75IG2 provided by its distributors.

Wire Ducting & Raceways Slotted Metric Duct PVC,37x75mmx2M
RACEWAY DUCT, PVC, 37.1MMX72.4MM, GREY; Product Range: Panduct MC Series; External Width: 37.1mm; External Height: 72.4mm; Raceway / Duct Colour: Grey; Raceway / Duct Material: PVC (Polyvinylchloride); SVHC: No SVHC (15-Jan-20
External Height - Metric:72.4Mm; External Width - Metric:37.1Mm; Length - Metric:2M; External Height - Imperial:2.85"; External Width - Imperial:1.46"; Length - Imperial:6.56Ft; Raceway/Duct Color:Grey; Body Material:Pvc; Length:2Mrohs Compliant: Yes |Panduit MC37X75IG2.
Narrow finger design provides proper spacing for use with high density terminal blocks, CE Marked eliminates custom delays, and rework on panels shipped to Europe, Panduit exclusive Rounded Edges will not cut installer's hands or wiring insulation, Non-slip Cover will not slip when installed on duct base, Flush Cover Design holds 10-12 percent more wires than traditional duct designs, Double Scoreline saves installation time, and ultimately lowers installed cost, Specially Formulated Lead Free material eliminates health concerns associated with PVC which contains lead, Restricted Slot Design retains wire in slot for fast, easy wire installation or removal.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC37X75IG2.