Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 181-22024

Wire Ducting & Raceways SL2X2 GRY PVC DUCT BULK
$ 3.182
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 181-22024.

Electro Sonic

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+238%

Related Parts

HellermannTyton181-22008
Wire Ducting & Raceways SD2X2 GRY PVC DUCT BULK
HellermannTyton181-22031
Wire Ducting & Raceways SL2X2 W/ADH GRY PVC DUCT MOD
HellermannTyton184-22001
HellermannTyton 184-22001 Wiring Duct, Slotted Wall, 2"x2", Adhesive, PVC, Gray, 30ft/Box
PanduitF1.5X2LG6
Wire Ducting & Raceways Slotted Duct PVC 1.5X2X6'LGray
PanduitG1.5X2LG6
Wire Ducting & Raceways TYPE G 1.5X 2X 6' sold per foot
PanduitG2X2LG6
Wire Ducting & Raceways Slotted Duct, PVC,2X2X6',LGRY

Descriptions

Descriptions of HellermannTyton 181-22024 provided by its distributors.

Wire Ducting & Raceways SL2X2 GRY PVC DUCT BULK
Slotted Wall Wiring Duct, 2" X 2", Non-Adhesive, Pvc, Gray, 120Ft/Carton |Hellermanntyton 181-22024
WIRING DUCT, SLOTTED, 2 IN. X 2 IN., NON-ADHESIVE, PVC, GRAY, PRO-DUCT SERIES
Slotted Wall Wiring Duct, 2 inch x 2 inch, Non-Adhesive, PVC, Gray, 120ft/Carton-Note:Price is for 120 Units
Duct Wiring 2.00 in. W x 2.00 in. H x 6.00-ft L
WIRE DUCT SLOTTED SCREW GRAY 6'
Hellermann Tyton 181-22024 Wiring Duct Brand: Hellermann Tyton. Part Number: 181-22024. HellermannTyton Wiring Duct, Type SL2X2, Series: Pro-Duct SL, 2 in Width, 6 ft Length, 0.08 in Thickness, Slotted Wall Slot, 1.62 in Slot, Threaded Mount, No Adhesive Backed, PVC, Gray. Additional Description: TYTO-181-22024 SLOTTED WALL WIRING DUCT, 2 X 2, NON-ADHESIVE, PVC, GRAY, 120FT/CARTON 181-22024 181-22022 DUCT MOD PKG MOD PKG. Catalog Description: HellermannTyton Slotted Wall Wiring Duct features break-away fingers that provide additional access for wire leads. Each section of the duct is provided with two score lines. The upper score line is used to break away fingers when a greater opening is required. The lower score line allows the sidewall to be smoothly cut for joints and T’s...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton