Panduit G2X3LG6

Wire Ducting & Raceways TYPE G LT GRAY EA sold per foot
$ 8.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G2X3LG6.

Electro Sonic

Datasheet2 pages12 years ago
Datasheet1 page14 years ago

Sager Electronics

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
+74.00%

Supply Chain

Country of OriginUS
Introduction Date2011-06-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitG2X3LG6-A
Wire Ducting & Raceways Slotted Duct PVC 2X3X6'ADHLGRY
PanduitF2X3LG6-A
Wire Ducting & Raceways Slotted Duct PVC 2X3X6'Adh.LGray
PanduitD2X3LG6
Wiring Ducts Round Hole Rectangular without Cover Screw Polyvinyl Chloride Light Gray

Descriptions

Descriptions of Panduit G2X3LG6 provided by its distributors.

Wire Ducting & Raceways TYPE G LT GRAY EA sold per foot
Panduit Wide Slot Duct; 2.25" Width; 3.12" Height; Light Gray; 6 ft. Length; w/out Cover
Wiring Ducts Slotted Rectangular without Cover Screw Polyvinyl Chloride Light Gray
Panduit G2X3LG6 Wide Slot Wiring Duct, No Cover, PVC, 2.25"x3.12"x6', Lt Gray
Panduct type G wide slot wiring duct 2 W x 3 H 6 length PVC light gray.
TYPE F SLOTTED DUCT, 50.8MM X 76.2MM X 6, NO COVER, PANDUCT PANELMAX SERIES
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray
Duct Wiring; PVC; Wide Slot; Flush; 2 in. x 3 in. x 6 ft.; Lt Gray
Cable Wiring Ducts or Accessories TYPE G LT GRAY EA
Panduit Sales Corp Wide Slot Duct Pvc 2X3X6ftLg6Ft
WIRE DUCT SLOTTED SCREW 24" GRAY
Panduct G2X3LG6 Base Wiring Duct
PANDUIT G DUCT SLOTTED WITH MTG HOLES
Slotted Duct, Polyvinyl Chloride, 50.8 Millimeters X 76.2 Millimeters x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN