Panduit LS8E-ACE

Ac/Dc Power Supply, Euro, 120 V, 240 V Rohs Compliant: Yes |Panduit LS8E-ACE
$ 100.659
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LS8E-ACE.

Newark

Datasheet1 page14 years ago
Datasheet1 page16 years ago

Master Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginChina

Related Parts

TDK-LambdaHWS50A-5/A
Ac-Dc, 115-230Vac, Output 5V 10A, 50W Rohs Compliant: Yes
TDK-LambdaHWS30A-5/A
TDK-Lambda 30W 1 Output Embedded Switch Mode Power Supply SMPS, 6A, 5V dc Enclosed
TDK-LambdaHWS30A-12/A
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
XP PowerECP180PS36
AC-DC Regulated Power Supply Module, 1 Output, 119.88W, Hybrid
XP PowerECP180PS28
28Vdc 6.43A, Open Frame Power Supply, Medical & ITE Certifications, 28 Volts 6.43 Amps
XP PowerECP180PS15
AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid

Descriptions

Descriptions of Panduit LS8E-ACE provided by its distributors.

Ac/Dc Power Supply, Euro, 120 V, 240 V Rohs Compliant: Yes |Panduit LS8E-ACE
The 10024-Her LS8E and LS8EQ Hand-Held Thermal Transfer Printers is part of the complete line of identification solutions from Panduit. It is available individually or as part of the printer kit.
POWER ADAPTOR, LS8E/LS9, 100-240V, EU; No. of Outputs: -; Output Power Max: -; Output Voltage - Output 1: -; Output Current - Output 1: -; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Connector: -; Output

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN