XP Power ECP180PS36

AC-DC Regulated Power Supply Module, 1 Output, 119.88W, Hybrid
$ 105.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECP180PS36.

IHS

Datasheet9 pages4 years ago

Farnell

Newark

TME

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerECP180PS48
AC/DC Power Supply Single-OUT 48V 2.5(Convection)A/3.75(Forced Air)A 180W Medical 11-Pin
XP PowerECP180PS24
AC/DC Power Supply Single-OUT 24V 5(Convection)A/7.5(Forced Air)A 180W Medical 10-Pin
XP PowerECP180PS28
28Vdc 6.43A, Open Frame Power Supply, Medical & ITE Certifications, 28 Volts 6.43 Amps
TDK-LambdaHWS150A-24/A
Ac-Dc, 115-230Vac, Output 24V 6.5A, 156W Rohs Compliant: Yes
TDK-LambdaHWS150A-5/A
TDK-Lambda 150WSwitch Mode Power Supply, 5V DC output voltage 30Aoutput_current, 1Output point
TDK-LambdaHWS100A-24/A
AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 108 W, 24 V, 4.5 A

Descriptions

Descriptions of XP Power ECP180PS36 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 119.88W, Hybrid
Open Frame Power Supply, Medical & ITE Certifications, 36 Volts 5 Amps
POWER SUPPLY AC-DC PANEL MOUNT MEDICAL & ITE 180W 36V@5A 85-264V INPUT
PSU AC/DC OPEN, ITE & MED, 1 OUTPUTS;
PSU, 150W, 1U 2X4"" OPEN FRAME
POWER SUPPLY, AC-DC, MEDICAL, 36V, 3.33A; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 120W; Power Rating (Forced Cooling): 180W @ 10CFM; Input Voltage VAC: 85V AC to 264V AC; Power Supply Output Type: Fixed; Output Voltage - Output 1: 36V; Output Current - Output 1: 3.33A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Output Voltage - Output 4: -; Current, Output 4: -; Product Range: ECP180 Series; SVHC: No SVHC (15-Jan-2018); Approvals / Standards: EN 60601, IEC 60601; Input Voltage AC Max: 264V; Input Voltage AC Min: 85V; No. of Outputs: 1Outputs; Output Current Max: 3.33A; Output Power Max: 120W

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers