Descriptions of TDK-Lambda HWS30A-5/A provided by its distributors.
Ac-Dc, 115-230Vac, Output 5V 6A, 30W Rohs Compliant: Yes
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
POWER SUPPLY, AC/DC-DC, 5V@6A, 85-265VAC/120-370VAC, ENCLOSED, PFC, HWS SERIES
AC-DC Power Supplies, Unit type, Output: 30W, 5V, Option: With cover
AC-DC, Enclosed, 85-265V, 5V 6A, 30W, With cover
Switching Power Supplies 5V 6A 30W
TDK-Lambda Switching Power Supply 30W 5VDC 6A 1 Output
AC-DC power supply, 5 VDC, 6 A, 30 W, HWS-30A-5/A
AC-DC CONV, 1 O/P, 5V, 6A, 30W
AC/DC Power Supply Single-OUT 5V 6A 30W
AC-DC Converter, 1 O/P, 5V, 6A, 30W; No. of Outputs:1Outputs; Output Power Max:30W; Output Voltage - Output 1:5V; Output Current - Output 1:6A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Output Voltage - Output 4:-; Current, Output 4:-; Input Voltage VAC:85V AC to 265V AC; Power Supply Output Type:Adjustable, Fixed; Product Range:HWS15A-150A Series; SVHC:No SVHC (15-Jan-2018); Input Voltage AC Max:265V; Input Voltage AC Min:85V; No. of Outputs:1 Output; Output Current Max:6A; Output Voltage Max:6V; Output Voltage Min:4V