Descriptions of TDK-Lambda HWS30A-12/A provided by its distributors.
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
POWER SUPPLY, AC/DC-DC, 12V@2.5A, 85-265VAC/120-370VAC, ENCLOSED, PFC, HWS SERIES
AC-DC Power Supplies, Unit type, Output: 30W, 12V, Option: With cover
AC-DC, Enclosed, 85-265V, 12V 2.5A, 30W, With cover
TDK-Lambda Switching Power Supply 30W, 12V DC Out 2.5A, 1 Output
Switching Power Supplies 12V 2.5A 30W
Power supply module,Power Supplies ROHS
AC-DC CONV, 1 O/P, 12V, 2.5A, 30W
PWR SUP IND 12V 2.5A SNG OUTPUT
Ac/Dc Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 30 W, 12 V, 2.5 A Rohs Compliant: Yes |Tdk-Lambda HWS-30A-12/A
AC-DC Converter, 1 O/P, 12V, 2.5A, 30W; No. of Outputs:1Outputs; Output Power Max:30W; Output Voltage - Output 1:12V; Output Current - Output 1:2.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Output Voltage - Output 4:-; Current, Output 4:-; Input Voltage VAC:85V AC to 265V AC; Power Supply Output Type:Adjustable, Fixed; Product Range:HWS15A-150A Series; SVHC:No SVHC (15-Jan-2018); Input Voltage AC Max:265V; Input Voltage AC Min:85V; No. of Outputs:1 Output; Output Current Max:2.5A; Output Voltage Max:14.4V; Output Voltage Min:9.6V