Panduit LPMM-S5-C

Cable Tie Mount, Low Profile, Screw, 3.5 mm, Natural, Nylon (Polyamide), 2.5 mm, 8.1 mm
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LPMM-S5-C.

Master Electronics

Datasheet1 page14 years ago
Datasheet192 pages21 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+4.71%

Supply Chain

Country of OriginUS
Introduction Date2011-06-06
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitLPMM-S5-M
Cable Accessories Cable Tie Mounting Nylon 6/6 Natural Bulk
PanduitLPMM-S2-C
CABLE TIE MOUNT, #2 SCREW, LOW PROFILE, NATURAL, NYLON, USED W/MINI CROSS TIES
PanduitTM1S4-C
Cable Tie Mount, Low Profile, Screw, 3 mm, White, Nylon 6.6 (Polyamide 6.6), 8 mm, 13 mm
TE Connectivity3-603225-9
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants

Descriptions

Descriptions of Panduit LPMM-S5-C provided by its distributors.

Cable Tie Mount, Low Profile, Screw, 3.5 mm, Natural, Nylon (Polyamide), 2.5 mm, 8.1 mm
CABLE TIE) USED WITH M-S5 CABLEERS, NATURALNYLON 6.6 SCREW NATURALNYLON LONNEMOR
13/32" L, 0.32" W, natural Plastic Cable Tie Mount, PK 100
Cable Accessories Tie Mount Nylon 6/6 Natural Package
LOW PROFILE MOUNT, SCREW, PK100; Mount Fixing Type: Screw; Mounting Hole Dia: 3.5mm; Mount Colour: Natural; Mount Material: Nylon (Polyamide); Length: 2.5mm; Width: 8.1mm; Height: 2.5mm; Product Range: -; SVHC: No SVHC (15-Jan-20
Cable Tie Mount; Diámetro Del Agujero De Montaje.:3.5Mm; Montura, Tipo De Fijación:Screw; Montura, Material:Nylon 6.6 (Polyamide 6.6); Color De Montura:Natural; Color:Natural; Material Del Cuerpo:Nylon 6.6 |Panduit LPMM-S5-C
Factory Standard Pack = 100: Cable Tie Mount. Low Profile. No. 2 (M2) Screw. Low profile design keeps bundle close to mounting surface. Small overall size allows use where space is limited. Install with a screw or rivet for a strong, secure installation. For indoor use only. Material is Nylon 6.6. Use with Miniature Panduit Cable Ties. Color is Natural.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPMM-S5-C.
  • LPMM-S5C