Panduit TM1S4-C

Cable Tie Mount, Low Profile, Screw, 3 mm, White, Nylon 6.6 (Polyamide 6.6), 8 mm, 13 mm
$ 0.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TM1S4-C.

Master Electronics

Datasheet1 page20 years ago
Datasheet1 page12 years ago

Electro Sonic

Farnell

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-11.33%

Supply Chain

Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitTM1A-M
Cable Tie Mounts - User Supplied Adhesives Rohs Compliant: Yes |Panduit TM1A-M
PanduitTM1S6-C
Panduit TM1S6-C Cable Tie Mount, Screw-On, Indoor, 0.51"x0.32", Nylon 6/6, Natural, 100/Pack
PanduitTM1S6-M
Panduit TM1S6-M Cable Tie Mount, Screw-On, Indoor, 0.51"x0.32", Nylon 6/6, Natural, 1000/Pack

Descriptions

Descriptions of Panduit TM1S4-C provided by its distributors.

Cable Tie Mount, Low Profile, Screw, 3 mm, White, Nylon 6.6 (Polyamide 6.6), 8 mm, 13 mm
Cable Tie Mount, .32in (8.1mm)W, no.4 (M2.5) Screw, Nylon
CABLE TIE MOUNT, LENGTH 13MM, WIDTH 0.32IN, NATURAL, NYLON 6.6
Cable Accessories Cable Tie Mount Nylon 6/6 Natural
CABLE TIE MOUNT PANDUITS, PK100; Mount Fixing Type: Screw; Mounting Hole Dia: 3mm; Mount Colour: White; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 8mm; Width; Available until stocks are exhausted Alternative available
Cable Tie Mount, #4 Screw/Rivet Mounted; Diámetro Del Agujero De Montaje.:3Mm; Montura, Tipo De Fijación:Screw; Montura, Material:Nylon 6.6 (Polyamide 6.6); Color De Montura:Natural; Altura:0.23"; Anchura:0.32"; Color:Natural |Panduit TM1S4-C
The cable tie mount in natural color is applied with a #4 (M2.5) screw and is 0.32" (8.1 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM 1S4C
  • TM1S4-C.