Panduit LPMM-S5-M

Cable Accessories Cable Tie Mounting Nylon 6/6 Natural Bulk
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LPMM-S5-M.

Master Electronics

Datasheet1 page20 years ago
Datasheet192 pages21 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+180%

Supply Chain

Country of OriginUS
Introduction Date2015-10-07
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitLPMM-S5-C
Cable Tie Mount, Low Profile, Screw, 3.5 mm, Natural, Nylon (Polyamide), 2.5 mm, 8.1 mm
PanduitLPMM-S2-C
CABLE TIE MOUNT, #2 SCREW, LOW PROFILE, NATURAL, NYLON, USED W/MINI CROSS TIES
PanduitTM1A-M
Cable Tie Mounts - User Supplied Adhesives Rohs Compliant: Yes |Panduit TM1A-M
TE Connectivity3-603225-9
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants

Descriptions

Descriptions of Panduit LPMM-S5-M provided by its distributors.

Cable Accessories Cable Tie Mounting Nylon 6/6 Natural Bulk
13/32" L, 0.32" W, natural Plastic Cable Tie Mount, PK 1000
CABLE TIE MOUNT, 8.1MM, NYLON 6.6, NAT; Mount Fixing Type: Screw; Mounting Hole Dia: 3.33mm; Mount Colour: Natural; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 10.2mm; Width: 8.1mm; Height: 2.5mm; Product Range: LPMM Series; SVHC: No SVHC (15-Jan-2019)
Cable Tie Mount; Diámetro Del Agujero De Montaje.:3.5Mm; Montura, Tipo De Fijación:Screw; Montura, Material:Nylon 6.6 (Polyamide 6.6); Color De Montura:Natural; Anchura:8.1Mm; Color:Natural; Diametro Max Del Conjunto De Cables:2.5Mm |Panduit LPMM-S5-M
Cable Tie Mount. Low Profile. No. 2 (M2) Screw. Low profile design keeps bundle close to mounting surface. Small overall size allows use where space is limited. Install with a screw or rivet for a strong, secure installation. For indoor use only. Material is Nylon 6.6. Use with Miniature Panduit Cable Ties. Color is Natural.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN