Panduit LPMM-S2-C

Cable Tie Mount, #2 Screw, Low Profile, Natural, Nylon, Used W/mini Cross Ties
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LPMM-S2-C.

Master Electronics

Datasheet1 page14 years ago
Datasheet192 pages21 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-13.00%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanduitLPMM-S5-M
Cable Accessories Cable Tie Mounting Nylon 6/6 Natural Bulk
PanduitLPMM-S5-C
Cable Tie Mount, Low Profile, Screw, 3.5 mm, Natural, Nylon (Polyamide), 2.5 mm, 8.1 mm
PanduitTM1S4-C
Cable Tie Mount, Low Profile, Screw, 3 mm, White, Nylon 6.6 (Polyamide 6.6), 8 mm, 13 mm

Descriptions

Descriptions of Panduit LPMM-S2-C provided by its distributors.

CABLE TIE MOUNT, #2 SCREW, LOW PROFILE, NATURAL, NYLON, USED W/MINI CROSS TIES
13/32" L, 0.32" W, natural Plastic Cable Tie Mount, PK 100
Cable Accessories Tie Mount Nylon 6/6 Natural Package
Low Profile Mount, Screw, Pk100; Mount Fixing Type:Screw; Mounting Hole Dia:2.4Mm; Mount Colour:Natural; Mount Material:Nylon (Polyamide); Length:2.5Mm; Width:8.1Mm; Height:2.5Mm; Product Range:-; Svhc:No Svhc (15-Jan-2019); Rohs Compliant: Yes |Panduit LPMM-S2-C
The low profile cable tie mount in natural color is applied with a 2 (M2) screw. It is made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It is used with miniature cable ties. It is designed for indoor environmen
Cable Tie Mount. Low Profile. No. 2 (M2) Screw. Low profile design keeps bundle close to mounting surface. Small overall size allows use where space is limited. Install with a screw or rivet for a strong, secure installation. For indoor use only. Material is Nylon 6.6. Use with Miniature Panduit Cable Ties. Color is Natural.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN