Panduit LIAS250-56-Q

Panduit LIAS250-56-Q Tin-Plated Aluminum Lug, 1 Hole, .33", 600V, 6AWG, 25Pcs
$ 11.403
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LIAS250-56-Q.

Sager Electronics

Datasheet1 page11 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2023-02-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity323165
Terminal, Ring Tongue, Straight, Closed Barrel, Nickel Finish, 8 AWG, 0.197in St
TE Connectivity322694
Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Nickel Loose Piece
TE Connectivity322798
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Nickel Loose Piece
PanduitBS10-L
Butt Splice Wire Connector, 10 AWG Max, Copper, None Insulation, 2,000 V, 50 PK
PanduitBS14-C
Butt Splice Wire Connector, 14 AWG Max, Copper, None Insulation, 2,000 V, 100 PK
PanduitLCA8-38-L
Panduit LCA8-38-L Copper Compression Lug, 1 Hole, 3/8", Stndrd Barrel, 35kv, 8 AWG, Red, 50Pcs

Descriptions

Descriptions of Panduit LIAS250-56-Q provided by its distributors.

Panduit LIAS250-56-Q Tin-Plated Aluminum Lug, 1 Hole, .33", 600V, 6AWG, 25Pcs
Lug Terminal (4.7/0)-6AWG Aluminum 65.53mm Tin
One-Hole Lay-In Lug, Alum, 5/16" Stud; Product Range:- Rohs Compliant: Yes |Panduit LIAS250-56-Q
PANDUIT LIAS250-56-Q Lay in Lug,Aluminum,6 AWG-250 Kcmil
Panduit Sales Corp Lay In LugAluminum#6Awg-250Kcmil25Pk
StructuredGround LIAS250-56-Q Lay-In-Lu
CBL CLAMP GROUND SILVER FASTENER
One-hole lay-in lug, tin-plated aluminum, 6 American Wire Gauge (AWG) to 250 kcmil conductor size range, 0.33 inches stud hole size, 2.20 inches length, Used for quick installation of a continuous grounding conductor, UL 467 Listed for grounding and bonding, copper lugs UL Listed for direct burial in earth or concrete, UL Listed for use up to 600 V and temperature rated 90 degree C,Wire range-taking capability minimizes inventory requirements, saves cost

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN