What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit BS14-C

Butt Splice Wire Connector, 14 AWG Max, Copper, None Insulation, 2, 000 V, 100 PK
$ 0.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BS14-C.

IHS

Datasheet1 page15 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.61%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8535.90.80.20
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity928794-2
Connector Accessory, 0.071in Min Cable Dia, 0.114in Max Cable Dia, Copper Zinc Alloy
Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4" (M6), Plated
TE Connectivity928781-2
Connector Accessory, 0.071in Min Cable Dia, 0.114in Max Cable Dia, Copper Zinc Alloy
TE Connectivity963961-2
Connector Accessory, 0.045in Min Cable Dia, 0.062in Max Cable Dia, Copper Zinc Alloy
TE Connectivity928794-5
Connector Contact, 13 AWG, Bare Insulated, Crimp Termination Only
6.00mm Tab Wire-to-Wire Terminal Female Two-Piece Type Wire Range AVS

Descriptions

Descriptions of Panduit BS14-C provided by its distributors.

Butt Splice Wire Connector, 14 AWG Max, Copper, None Insulation, 2,000 V, 100 PK
TERMINAL, BUTT SPLICE, 16-14AWG; Insulator Colour: -; Product Range: Pan-Term Series; Wire Size AWG Min: 16AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2.5mm²; Insulator Material: Uninsulated
Designed to splice two solid or stranded wires together to repair or lengthen wires. Butted configuration provides low profile for limited space applications. Brazed seam protects terminal barrel from splitting during the crimp process. Internal wire stop assures proper length of insertion into terminal barrel. Non-insulated barrel can be used to provide an economical termination when insulation is not required. Maximum recommended operating temperature 302 Degrees Fahrenheit (150 Degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486C.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BS-14C
  • BS14C