Panduit BS10-L

Butt Splice Wire Connector, 10 AWG Max, Copper, None Insulation, 2, 000 V, 50 PK
$ 0.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BS10-L.

IHS

Datasheet1 page14 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-97.90%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity34138
MOULDED SHAPES Molded Part 45°28.4>13.5/13.5/13.5mm L=150.1mm, zerohal with an adhesive
TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity34137
Butt connector, uninsulated, 1.25-2.0 mm², AWG 16 to 14, gray, 7.65 mm, 34137
PanduitP18-10R-C
Terminal Ring; Non-Insulated; 2000V; 22 to 16 AWG; No. 10
Butt Splice Terminal 14-22AWG Copper 17.15mm Tin Step Down Bag
PanduitP10-8R-L
Ring Terminal 14 10 AWG 8 stud size non-insulated standard package.

Descriptions

Descriptions of Panduit BS10-L provided by its distributors.

Butt Splice Wire Connector, 10 AWG Max, Copper, None Insulation, 2,000 V, 50 PK
Terminal, Butt Splice, 12-10Awg; Insulator Colour:-; Product Range:Bs Series; Wire Size Awg Min:12Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit BS10-L
Designed to splice two solid or stranded wires together to repair or lengthen wires. Butted configuration provides low profile for limited space applications. Brazed seam protects terminal barrel from splitting during the crimp process. Internal wire stop assures proper length of insertion into terminal barrel. Non-insulated barrel can be used to provide an economical termination when insulation is not required. Maximum recommended operating temperature 302 Degrees Fahrenheit (150 Degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486C.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BS-10-L
  • BS10L