Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6 8 and 10 lengths International Gray Length 10.00 ft Width 1.52 in.
LDPH10 Hinged, 2-piece Power Rated Raceway with Adhesive, 10 Feet, International Gray, UL and CSA rated 600 V; meets UL 5A and CSA C22.2 No. 62.1-03 standards; FT4 rated CE - Compliant with LVD 2006/95/EC (EN50085-1, EN 50085-2-1), Two-piece hinged design allows cables to be laid in, Tamper resistant, Factory applied adhesive backing speeds installation, Terminates using surface mount outlet box solutions or PANDUIT Mini-Com Surface Mount Boxes.