Panduit LD10IG10-A

Wire Ducting & Raceways LD10 Low Voltage Sold per foot
$ 4.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LD10IG10-A.

Master Electronics

Datasheet1 page21 years ago

Supply Chain

Country of OriginUS

Related Parts

PanduitLD10IG6-A
Wire Ducting & Raceways LD10 Low Voltage 1pc Sold per foot
Wire Ducting & Raceways LD2P10 PWR Rated Sold per foot
PanduitF1X1LG6
Wire Ducting & Raceways TYPE F 1X1x6ft Sold per foot

Descriptions

Descriptions of Panduit LD10IG10-A provided by its distributors.

Wire Ducting & Raceways LD10 Low Voltage Sold per foot
One-piece latching surface raceway with pre-applied adhesive backed tape 10 foot length International Gray PVC Length 10.00 ft.
One-Piece Latching Surface Raceway. Supplied With Pre-Applied Adhesive Backed Tape. Available In 6', 8', And 10' Lengths. Rohs Compliant: Yes |Panduit LD10IG10-A
LD10 Low Voltage 1-piece Single Channel Raceway with Adhesive, 10 Feet, International Gray, For routing data and low voltage cabling, One-piece hinged design allows cables to be laid in, Factory applied adhesive backing speeds installation, FT4 rated CE - Compliant with LVD 2006/95/EC (EN50085-1, EN 50085-2-1), Terminates using surface mount outlet box solutions or Panduit Mini-Com Surface Mount Boxes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN