Descriptions of Panduit G1X1LG6 provided by its distributors.
Wire Ducting & Raceways TYPE G 1 X 1 Sold per foot
Panduit Wide Slot Duct; 1.26" Width; 1.12" Height; Light Gray; 6 ft. Length; w/out Cover
Wiring Ducts Slotted Rectangular without Cover Screw Polyvinyl Chloride Light Gray
Panduit G1X1LG6 Wide Slot Wiring Duct, No Cover, PVC, 1.25"x1.12"x6', Lt Gray
TYPE G SLOTTED WIRING DUCT, PVC, 1" X 1" X 6, NO COVER, PANDUCT PANELMAX SERIES
Panduct type G wide slot wiring duct 1 W x 1 H 6 length PVC light gray.
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray
Duct Wiring; PVC; Wide Slot; Flush; 1 in. x 1 in. x 6 ft.; Lt Gray
Cable Wiring Ducts or Accessories TYPE G 1 X 1 6-FOOT SECTION
DUCT PANDUCT TYPE G SLOTTED,6'LX1"WX1"D BASE,LIGHT GRAY ROHS
Panduit Sales Corp Wide Slot Duct Pvc 1X1X6ftLg6Ft
WIRE DUCT SLOTTED SCREW 6' GRAY
WIDE SLOT DUCT, 32MM X 28.4MM, PVC, GREY;
Panduct G1X1LG6 Base Wiring Duct
PANDUIT G DUCT SLOTTED WITH MTG HOLES
Slotted Duct, Polyvinyl Chloride, 1 Inch x 1 Inch x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.