Panduit LD2P10IG10-A

Wire Ducting & Raceways LD2P10 PWR Rated Sold per foot
$ 3.759
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LD2P10IG10-A.

Master Electronics

Datasheet1 page21 years ago

Electro Sonic

Supply Chain

Country of OriginUS

Related Parts

Wire Ducting & Raceways LDPH10 Hinged 2pc Sold per foot
PanduitLD10IG10-A
Wire Ducting & Raceways LD10 Low Voltage Sold per foot
PanduitLD10IG6-A
Wire Ducting & Raceways LD10 Low Voltage 1pc Sold per foot

Descriptions

Descriptions of Panduit LD2P10IG10-A provided by its distributors.

Wire Ducting & Raceways LD2P10 PWR Rated Sold per foot
Cable Accessories Divided Channel Power Latching Polyvinyl Chloride Gray
Raceway,PWR,IG,1.51x.86(in),10ft,PK10 RoHS Compliant: Yes
WIRE DUCT SOLID DUAL ADH GRY 10'
LD2P10 Power Rated 1-piece Multi-Channel
LD2P10 Power Rated 1-piece Multi-Channel Raceway with Adhesive, 10 Feet, International Gray, UL and CSA rated 600 V; meets UL 5A and CSA C22.2 No. 62.1-03 standards; FT4 rated CE - Compliant with LVD 2006/95/EC (EN 50085-1, EN 50085-2-1), Routes power and data together, One-piece hinged design allows cables to be laid in, Tamper resistant, Factory applied adhesive backing speeds installation, Terminates using JBP1D, JBP2D, JBP2FS or JBP2S surface mount outlet box solutions.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN