Panduit LCD6-10A-L

Panduit LCD6-10A-L Copper Compression Lug, 2 Hole, .19", Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
$ 6.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCD6-10A-L.

TME

Datasheet1 page14 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-81.51%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitLCAX6-56-L
One-Hole Compression Lug, 6 AWG Max, Standard Barrel, Copper, Blue
PanduitLCB6-14-L
Panduit LCB6-14-L Copper Compression Lug, 1 Hole,1/4", Long Barrel,35kv, 6AWG, Blue, 50Pcs
PanduitLCAX6-38-L
Lug Compression Connector, 6 AWG Max, Standard Barrel, Copper, Blue
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8" (M9), Plated, Wide Pad
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Plated, Wide Pad

Descriptions

Descriptions of Panduit LCD6-10A-L provided by its distributors.

Panduit LCD6-10A-L Copper Compression Lug, 2 Hole, .19", Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
Terminal, Compression Lug, M5, 6Awg; Product Range:Lcd Series; Termination:Crimp; Wire Size Awg Max:6Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M5; Stud Size - Imperial:#10; Insulation:Non Insulated Rohs Compliant: Yes |Panduit LCD6-10A-L
Copper Compression Lug, 2 Hole, No. 6 American Wire Gauge (AWG), No. 10 (M5) Stud, 0.63 Inch (16 mm) Hole Spacing, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved, Available with NEMA hole sizes and spacing.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCD6-10A-L.