Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit LCB6-14-L

Panduit LCB6-14-L Copper Compression Lug, 1 Hole, 1/4", Long Barrel, 35kv, 6AWG, Blue, 50Pcs
$ 2.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCB6-14-L.

IHS

Datasheet2 pages15 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.62%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitLCAX6-56-L
Lug Terminal, 6AWG, Copper, 35.56mm, Electro Tin Plated
PanduitLCAX6-38-L
Lug Compression Connector, 6 AWG Max, Standard Barrel, Copper, Blue
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8" (M9), Plated, Wide Pad, Carton
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Plated, Wide Pad, Carton
PanduitLCAS6-10-L
Lug Terminal 6AWG 30.22mm 11.43mm Electro-Tin
COMPRESSION RING TONGUE TERMINAL;6 AWG;5/16"(M8);PLATED;WIDE PAD;BCL-6516-WP-PL

Descriptions

Descriptions of Panduit LCB6-14-L provided by its distributors.

Panduit LCB6-14-L Copper Compression Lug, 1 Hole,1/4", Long Barrel,35kv, 6AWG, Blue, 50Pcs
Terminal, Compression Lug, M6, 6Awg; Product Range:Lcb Series; Termination:Crimp; Wire Size Awg Max:6Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Insulation:Non Insulatedrohs Compliant: Yes |Panduit LCB6-14-L
Copper Compression Lug, 1 Hole, No. 6 American Wire Gauge (AWG), Long Barrel, 1/4 Inch (6.4 mm) Stud, Long barrel maximizes number of crimps and provides premium wire pull-out strength and electrical performance, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Enclosed barrel prevents corrosive material from entering barrel when used in harsh environments, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCB6-14-L.