Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit LCAX6-38-L

Lug Compression Connector, 6 AWG Max, Standard Barrel, Copper, Blue
$ 2.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAX6-38-L.

Farnell

Datasheet2 pages15 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.97%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitLCB6-14-L
Panduit LCB6-14-L Copper Compression Lug, 1 Hole,1/4", Long Barrel,35kv, 6AWG, Blue, 50Pcs
PanduitLCAX6-56-L
Lug Terminal, 6AWG, Copper, 35.56mm, Electro Tin Plated
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8" (M9), Plated, Wide Pad, Carton
Lug Terminal, 10.5 to 16.8mm2, Tin, M6, 6 AWG, 19221 Series, Compression Style, Ring Tongue
PanduitLCAS6-10-L
Lug Terminal 6AWG 30.22mm 11.43mm Electro-Tin
COMPRESSION RING TONGUE TERMINAL;6 AWG;5/16"(M8);PLATED;WIDE PAD;BCL-6516-WP-PL

Descriptions

Descriptions of Panduit LCAX6-38-L provided by its distributors.

Lug Compression Connector, 6 AWG Max, Standard Barrel, Copper, Blue
Terminal, Compression Lug, M10, 6Awg; Product Range:Lcax Series; Termination:Crimp; Wire Size Awg Max:6Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M10; Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCAX6-38-L
Copper Compression Lug, 1 Hole, No. 6 American Wire Gauge (AWG) Flex, 3/8 Inch (9.5 mm) Stud, Can be used with code conductor and flex conductor class: G, H, I, K, M and Diesel Locomotive, Generously beveled wire entry prevents bent back strands when inserting conductor into barrel, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCAX6-38-L.