Panduit LCC6-38DW-L

Two-hole long barrel lug with window 6 AWG wire 3/8 stud hole 1 hole spacing.
$ 8.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCC6-38DW-L.

IHS

Datasheet1 page25 years ago

Farnell

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+116%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8535.90.80.20
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitLCA6-14-L
Panduit LCA6-14-L Copper Compression Lug, 1 Hole, 1/4", Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
PanduitLCA6-10-L
Panduit LCA6-10-L Copper Compression Lug, 1 Hole, #10, Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
Panduit LCC6-14JAW-L Copper Compression Lug, 2 Hole, 1/4", Long Barrel, 35kv, 6AWG, Blue, 50Pcs
TE Connectivity52042-4
Ring Tongue Terminal 6AWG 46.84mm 12.7mm Tin Loose Piece
TE Connectivity321598
SOLISTRAND SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL M6 STUD SIZE 6 AWG
Ring Terminal, 1/4 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only

Descriptions

Descriptions of Panduit LCC6-38DW-L provided by its distributors.

Two-hole long barrel lug with window 6 AWG wire 3/8 stud hole 1 hole spacing.
Terminal, Compression Lug, M10, 6Awg; Product Range:Pan-Lug Lcc-W Series; Termination:Crimp; Wire Size Awg Max:6Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M10; Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCC6-38DW-L
Copper Compression Lug, 2 Hole, No. 6 American Wire Gauge (AWG), Long Barrel, 3/8 Inch (9.5 mm) Stud, 1 Inch (25.4 mm) Hole Spacing, Long barrel maximizes number of crimps and provides premium wire pull-out strength and electrical performance, Inspection window to visually assure full conductor insertion, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, Meets J-STD-607-A and TIA-942 requirements for network systems grounding applications, Available with NEMA hole sizes and spacing.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN