Panduit LCB8-14-L

TERMINAL, COMPRESSION LUG, M6, 8AWG; Pro; Product Range: Pan-Lug LCB Series; Termination: Crimp; Wire Size AWG
$ 3.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCB8-14-L.

IHS

Datasheet1 page13 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+22.12%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanduitLCAN8-6-L
One-hole standard barrel with window narrow tongue lug 8 AWG wire 6 stud hole.
Lug Terminal 8AWG Copper 25.1mm Tin
PanduitLCAS8-38-L
Heavy Duty Power Connectors COPP COMP LUG 1H #8 AWG SHT BRRL 3/8
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8" (M9), Plated, Wide Pad
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Plated, Wide Pad
TERMINAL, MALE DISCONNECT, FULLY NYLON INSULATED BUTTED SEAM 12-10 AWG

Descriptions

Descriptions of Panduit LCB8-14-L provided by its distributors.

TERMINAL, COMPRESSION LUG, M6, 8AWG; Pro; Product Range:Pan-Lug LCB Series; Termination:Crimp; Wire Size AWG
Lug Compression Connector, 8 AWG Max, Long Barrel, Copper, Red
Lug Terminal 8AWG 38.9mm 12.2mm Tin
One-hole long barrel lug 8 AWG wire 1/4 stud hole.
Panduit Sales Corp Lglug8Awg25In StudNowdwPk50
Lug Compression; CU; 1H; Long; 8 AWG; 1/4 in.
Pan-Lug LCB8-14-L Copper Compression Co
COPPER COMPRESSION LUG, 1 HOLE, #8 AWG,
Terminals RING-LUG 08AWG 1/4 CU SN
Panduit CU 1 HOLE LONG BARREL -
CONN TERM RECT TONG 8 AWG #1/4
Copper Compression Lug, 1 Hole, No. 8 American Wire Gauge (AWG), Long Barrel, 1/4 Inch (6.4 mm) Stud, Long barrel maximizes number of crimps and provides premium wire pull-out strength and electrical performance, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Enclosed barrel prevents corrosive material from entering barrel when used in harsh environments, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN