Panduit LCAS8-14F-L

Lug Terminal 8AWG Copper 25.1mm Tin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAS8-14F-L.

IHS

Datasheet1 page21 years ago

Electro Sonic

Master Electronics

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-08-02
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-10-31
LTD Date2020-10-31

Related Parts

PanduitLCB8-14-L
TERMINAL, COMPRESSION LUG, M6, 8AWG; Pro; Product Range:Pan-Lug LCB Series; Termination:Crimp; Wire Size AWG
PanduitLCAN8-6-L
One-hole standard barrel with window narrow tongue lug 8 AWG wire 6 stud hole.
PanduitLCAS8-38-L
Heavy Duty Power Connectors COPP COMP LUG 1H #8 AWG SHT BRRL 3/8
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8" (M9), Plated, Wide Pad
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Plated, Wide Pad
TERMINAL, MALE DISCONNECT, FULLY NYLON INSULATED BUTTED SEAM 12-10 AWG

Descriptions

Descriptions of Panduit LCAS8-14F-L provided by its distributors.

Lug Terminal 8AWG Copper 25.1mm Tin
Copper One-Hole Lug 90 Angle Rohs Compliant: Yes
Copper Compression Lug, 1 #8 Hole, AWG,
Heavy Duty Power Connectors 8 AWG .99
Lug,Cu,#8 Awg,Short,1/4 Stud,90 deg
Panduit LCAS8-14 BENT 90 DEGREES
CONN TERM RECT TONG 8 AWG #1/4
Copper Compression Lug, 1 Hole, No. 8 American Wire Gauge (AWG), Short Barrel, 1/4 Inch (6.4 mm) Stud, 90 Degree Bent, Short barrel for limited space applications, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN