Panduit LCAS1-56-E

Lug Terminal 1AWG 41.4mm 17.78mm Electro-Tin
$ 7.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAS1-56-E.

Farnell

Datasheet2 pages14 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.32
$ 3.32
Stock
1
2,388
Authorized Distributors
1
5
Gender
Male
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-10-31
LTD Date2020-10-31

Related Parts

PanduitLCAX1-38-X
One-Hole Compression Lug, 1 AWG Max, Standard Barrel, Copper, Green
PanduitLCAX1-14-X
Lug Terminal 1AWG Copper 42.41mm Tin
Copper Compression Lug, 1 Hole, #1 Awg F Rohs Compliant: Yes |Panduit LCAX1-38H-X
Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 3/8" (M9), Tin Plated
Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 5/16" (M8), Plated
Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 1/2" (M12), Tin Plated, Wide Pad

Descriptions

Descriptions of Panduit LCAS1-56-E provided by its distributors.

Lug Terminal 1AWG 41.4mm 17.78mm Electro-Tin
Terminal, Compression Lug, M8, 1Awg; Product Range:Lcas Series; Termination:Crimp; Wire Size Awg Max:1Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M8; Stud Size - Imperial:5/16" Rohs Compliant: Yes |Panduit LCAS1-56-E
Copper Compression Lug, 1 Hole, No. 1 American Wire Gauge (AWG), Short Barrel, 5/16 Inch (7.9 mm) Stud, Short barrel for limited space applications, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCAS1-56-E.