Panduit LCAS2-12-Q

Heavy Duty Power Connectors Copp Comp Lug 1 Hole #2 AWG
$ 3.996
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAS2-12-Q.

IHS

Datasheet2 pages15 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2020-10-31
LTD Date2020-10-31

Related Parts

PanduitLCA2-12-Q
Panduit LCA2-12-Q Copper Compression Lug, 1 Hole, 1/2", Stndrd Barrel, 35kv, 2AWG, Brown, 25Pcs
PanduitLCAF2-14-E
Lug Compression Connector, 2 AWG Max, Standard Barrel, Copper, Brown
PanduitLCA2-00-Q
Copper Standard Barrel Blank Tongue Lug, Type Lca, #2 Awg Rohs Compliant: Yes |Panduit LCA2-00-Q

Descriptions

Descriptions of Panduit LCAS2-12-Q provided by its distributors.

Heavy Duty Power Connectors Copp Comp Lug 1 Hole #2 AWG
Terminal, Compression Lug, M12, 2Awg; Product Range:Pan-Lug Lcas Series; Termination:Crimp; Wire Size Awg Max:2Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M12; Stud Size - Imperial:1/2" Rohs Compliant: Yes |Panduit LCAS2-12-Q
Copper Compression Lug, 1 Hole, No. 2 American Wire Gauge (AWG), Short Barrel, 1/2 Inch (12.7 mm) Stud, Short barrel for limited space applications, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN