Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19221-0240

Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 5/16" (M8), Plated, Carton
$ 1.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19221-0240.

IHS

Datasheet1 page6 years ago
Datasheet1 page9 years ago

Molex

HQonline

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-25.78%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 3/8" (M9), Tin Plated, Carton
Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 5/16" (M8), Tin Plated, Carton
COMPRESSION STYLE RING TONGUE TERMINAL; 1 AWG WIRE, STUD SIZE 1/2" (M12), PLATED
Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 1/4" (M6), Tin Plated, Carton
Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 5/16" (M8), Unplated, Carton

Descriptions

Descriptions of Molex 19221-0240 provided by its distributors.

Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 5/16" (M8), Plated, Carton
Lug Terminal (1/0)AWG 46.84mm 18.24mm Tin Bag
Ring Tongue Terminals 1/0 AWG, 5/16 STUD Battery Cable Lug
TERMINAL, COMPRESSION LUG, 0AWG, CRIMP;
One-Hole Compression Lug, 5/16 in Stud, Copper, None
RING TONGUE TERMINAL, 1/0AWG, #5/16"
Cross Referenced to MOLEX - Part: MOL19221-0240
KK 100 Hdr Pol Vert 36 Ckt Tin
1/0GA Tinned Eyelet 5/16" Stud
TERMINAL, COMPRESSION LUG, M8, 0AWG; Product Range:19221 Series; Termination:Crimp; Wire Size AWG Max:0AWG; Conductor Area CSA:-; Terminal Type:Compression Lug; Stud Size - Metric:M8; Stud Size - Imperial:5/16" 58R9333
Stud Size = 5/16 / Cable Lug Termination = Closed-End / Insulation = Non-Insulated / Cross-Section AWG Min. AWG = 1 / Cross-Section AWG Max. AWG = 0 / Connector Material = Copper / Plating Material = Tin / Crimp Terminal Orientation = Straight / Cable Lug Internal Diameter mm = 8.64 / Cable Lug Thickness mm = 2.8 / Cable Lug Width mm = 18.49 / Cable Lug Length mm = 46.84

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192210240
  • 19221-0240.
  • 192210240
  • BCL-105-16-PL
  • BCL-10516-PL
  • BCL10516PL