Panduit LCAS1-38-E

One-hole short barrel with window lug 1 AWG wire 3/8 stud hole.
$ 4.883
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAS1-38-E.

IHS

Datasheet2 pages14 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+3.94%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.883
$ 4.874
Stock
2,382
441
Authorized Distributors
5
4
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanduitLCAS1-12-E
One-hole short barrel with window lug 1 AWG wire 1/2 stud hole.
PanduitLCA1-00-E
Copper Standard Barrel Blank Tongue Lug, Type Lca, #1 Awg Rohs Compliant: Yes |Panduit LCA1-00-E
PanduitLCAX1-10-X
One-Hole Compression Lug, 1 AWG Max, Standard Barrel, Copper, Green

Descriptions

Descriptions of Panduit LCAS1-38-E provided by its distributors.

One-hole short barrel with window lug 1 AWG wire 3/8 stud hole.
Terminal, Compression Lug, M10, 1Awg; Product Range:Lcas Series; Termination:Crimp; Wire Size Awg Max:1Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M10; Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCAS1-38-E
Copper Compression Lug, 1 Hole, No. 1 American Wire Gauge (AWG), Short Barrel, 3/8 Inch (9.5 mm) Stud, Short barrel for limited space applications, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN