Panduit LCAS1-12-E

One-hole short barrel with window lug 1 AWG wire 1/2 stud hole.
$ 5.384
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAS1-12-E.

IHS

Datasheet2 pages14 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanduitLCA1-00-E
Copper Standard Barrel Blank Tongue Lug, Type Lca, #1 Awg Rohs Compliant: Yes |Panduit LCA1-00-E
PanduitLCAX1-10-X
One-Hole Compression Lug, 1 AWG Max, Standard Barrel, Copper, Green
PanduitLCB1-12-E
One-Hole Compression Lug, 1 AWG Max, 1 to 2 in Stud, Long Barrel, Copper, Green

Descriptions

Descriptions of Panduit LCAS1-12-E provided by its distributors.

One-hole short barrel with window lug 1 AWG wire 1/2 stud hole.
Heavy Duty Power Connectors Copp Comp Lug 1 Hole #1 AWG
Lug Terminal 1AWG 49.3mm 19.1mm Tin
COPPER COMPRESSION LUG, 1 HOLE, #1 AWG, 1/2" STUD HOLE
#1 Awg Wire, 1/2" Bolt Hole Rohs Compliant: Yes
Lug Compression Connector,No.1 AWG
CONN TERM RECT TONG 1 AWG #1/2
Copper Compression Lug, 1 Hole, No. 1 American Wire Gauge (AWG), Short Barrel, 1/2 Inch (12.7 mm) Stud, Short barrel for limited space applications, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN