Panduit LCAX1-10-X

One-Hole Compression Lug, 1 AWG Max, Standard Barrel, Copper, Green
$ 6.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAX1-10-X.

IHS

Datasheet2 pages14 years ago

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitLCAS1-38-E
One-hole short barrel with window lug 1 AWG wire 3/8 stud hole.
PanduitLCAN1-14-E
One-hole standard barrel with window narrow tongue lug 1 AWG wire 1/4 stud hole.
PanduitLCA1-12-E
One-hole, standard barrel with window lug, #1 AWG wire, 1/2" stud hole | Panduit LCA1-12-E.

Descriptions

Descriptions of Panduit LCAX1-10-X provided by its distributors.

One-Hole Compression Lug, 1 AWG Max, Standard Barrel, Copper, Green
COPPER COMPRESSION LUG, 1 HOLE, #1 AWG FLEX, #10 (4.8MM) STUD
Lug Terminal 1AWG 38.1mm 19.3mm Tin
Panduit Sales Corp Culug#1Awg#10Studpkg10
Terminals Copp Comp Lug 1 Hole #1 AWG F
Copper Compression Lug, 1 Hole, No. 1 American Wire Gauge (AWG) Flex, No. 10 (4.8 mm) Stud, Can be used with code conductor and flex conductor class: G, H, I, K, M and Diesel Locomotive, Generously beveled wire entry prevents bent back strands when inserting conductor into barrel, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN