Panduit LCA4-38-L

Panduit LCA4-38-L Copper Compression Lug, 1 Hole, 3/8", Stndrd Barrel, 35kv, 4AWG, Gray, 50Pcs
$ 3.104
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCA4-38-L.

Farnell

Datasheet2 pages14 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+11.09%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitLCA4-14-L
Copper Compression Lug, 1 Hole, no.4 to no.3 AWG STR, no.2 AWG SOL, 1/4 (6.4mm) Stud
PanduitLCA4-56-L
Panduit LCA4-56-L Copper Compression Lug, 1 Hole, 5/16", Stndrd Barrel, 35kv, 4AWG, Gray, 50Pcs
TE Connectivity33469
Terminal, Crimp; Ring-048; Copper; 4 AWG; 1/4; SOLISTRAND; 0.265 in.; Tin
Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 3/8" (M9), Tin Plated
TE Connectivity35669
Terminal, Ring Tongue, 5/8", 4Awg Rohs Compliant: Yes |Amp Te Connectivity 35669
TE Connectivity / AMP8-33471-2
Ring Tongue Terminal 4AWG 33.38mm 16.66mm Tin Loose Piece

Descriptions

Descriptions of Panduit LCA4-38-L provided by its distributors.

Panduit LCA4-38-L Copper Compression Lug, 1 Hole, 3/8", Stndrd Barrel, 35kv, 4AWG, Gray, 50Pcs
Panduit Copper Compression Lug, 1 Hole,#4 - #3 One-hole, standard barrel with window lug, #4 – #3 AWG STR, #2 AWG SOL wire, 3/8" stud hole.
Terminal, Compression Lug, M10, 2Awg; Product Range:Lca Series; Termination:Crimp; Wire Size Awg Max:2Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M10; Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCA4-38-L
Copper Compression Lug, 1 Hole, No. 4 - No. 3 American Wire Gauge (AWG) Stranded Conductor (STR), No. 2 American Wire Gauge (AWG) Solid Conductor (SOL), 3/8 Inch (9.5 mm) Stud, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCA4-38-L.
  • LCA4-38L