Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 8-33471-2

Ring Tongue Terminal 4AWG 33.38mm 16.66mm Tin Loose Piece

$ 100.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-33471-2.

IHS

Datasheet2 pages17 years ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+76.84%

Alternate Parts

Price @ 1000
$ 100.73
$ 0.812
Stock
59,756
427,519
Authorized Distributors
2
6
Gender
-
Female
Wire/Cable Gauge
4 AWG
4 AWG
Mount
Free Hanging
Stud
Termination
Circular
Crimp
Insulation
Non-Insulated
Non-Insulated
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Contact Material
Copper
Copper
Color
-
Yellow

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2017-12-29
LTD Date2018-01-31

Related Parts

TE Connectivity33469
Terminal, Crimp; Ring-048; Copper; 4 AWG; 1/4; SOLISTRAND; 0.265 in.; Tin
Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 3/8" (M9), Tin Plated, Carton
TE Connectivity35669
SOLISTRAND SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL, M16 STUD SIZE,4 AWG
PanduitLCA4-14-L
Copper Compression Lug, 1 Hole, no.4 to no.3 AWG STR, no.2 AWG SOL, 1/4 (6.4mm) Stud
PanduitLCA4-56-L
Panduit LCA4-56-L Copper Compression Lug, 1 Hole, 5/16", Stndrd Barrel, 35kv, 4AWG, Gray, 50Pcs
TE Connectivity324052
Ring Tongue Terminal; Closed Barrel; Insulation Support; 4AWG

Descriptions

Descriptions of TE Connectivity / AMP 8-33471-2 provided by its distributors.

Ring Tongue Terminal 4AWG 33.38mm 16.66mm Tin Loose Piece
Ring and Spade Tongue Terminals
CONN RING CIRC 4AWG #3/8 CRIMP
TERMINAL, RING TONGUE, 3/8IN, CRIMP; Con; TERMINAL, RING TONGUE, 3/8IN, CRIMP; Connector Type:Ring Tongue; Series:Solistrand; Termination Method:Crimp; Stud/Tab Size:3/8"; Wire Size (AWG):4; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Uninsulated

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors