Panduit LCA4/0-38-X

One-Hole Compression Lug, 4/0 AWG Max, Standard Barrel, Copper, Purple
$ 10.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCA4/0-38-X.

Farnell

Datasheet2 pages15 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-3.77%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity34104
Terminal, Crimp; Ring-048; Copper; 22-16 AWG; 4; SOLISTRAND; 0.112 in.; Tin
TE Connectivity33457
TE Connectivity Solistrand Ring Tongue Terminal for #10 Stud, 12-10 AWG
PanduitP10-10R-L
Panduit P10-10R-L Ring Terminal, Non-Insulated, 2000V, 10-14AWG, 10 Stud, 50Pcs
PanduitP14-10R-C
Panduit P14-10R-C Ring Terminal, Non-Insulated, 2000V, 18-14AWG, 10 Stud, 100Pcs
PanduitLCA4-14-L
Copper Compression Lug, 1 Hole, no.4 to no.3 AWG STR, no.2 AWG SOL, 1/4 (6.4mm) Stud

Descriptions

Descriptions of Panduit LCA4/0-38-X provided by its distributors.

One-Hole Compression Lug, 4/0 AWG Max, Standard Barrel, Copper, Purple
Terminal, Compression Lug, M10, 4/0Awg; Product Range:Lca Series; Termination:Crimp; Wire Size Awg Max:0000Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M10; Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCA4/0-38-X
Copper Compression Lug, 1 Hole, 4/0 American Wire Gauge (AWG), 3/8 Inch (9.5 mm) Stud, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCA4/0-38-X.
  • LCA4/0-38X