Panduit K-1000

Panduit Sales Corp Empty Steel Terminal Kit Box
$ 93.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit K-1000.

Master Electronics

Datasheet1 page17 years ago

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

Hammond1441-22
Steel enclosure, (L x W x H) 305 x 203 x 51 mm, gray (RAL 7046), 1441-22
Hammond515-0950
ENCLOSURE, SLOPING, DESKTOP, STEEL, ALUMINUM, GRAY,11.7X7.7X2.13IN, VENTED,1426SERIES
Hammond500-0950
ENCLOSURE, SLOPING, DESKTOP, STEEL, ALUMINUM, GRAY, 11.7X7.83X2.13IN, 1426SERIES
Bud IndustriesSNB-3733
Bud Industries SNB-3733 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x11.8x5.9 in
Bud IndustriesSNB-3731
Bud Industries SNB-3731 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x9.8x5.9 in
Bud IndustriesSNB-3732
Bud Industries SNB-3732 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x9.8x7.9 in

Descriptions

Descriptions of Panduit K-1000 provided by its distributors.

Panduit Sales Corp Empty Steel Terminal Kit Box
Empty steel box 20 terminal compartments and one tool compartment dimensions 2.00H x 13.33W x 9.33D (50.8mm x 338.6mm x 237.0mm).
Terminal Kit, 2" X 13.33" X 9.33", Steel; Box Type:General Purpose Storage; Box Material:Steel; Box Colour:Natural; External Height - Imperial:2"; External Height - Metric:50.8Mm; External Width - Imperial:13.3"; Product Range:- Rohs Compliant: Na |Panduit K-1000
Empty Steel Box, 20 Terminal Compartments And One Tool Compartment, Dimensions: 2.00 Inches High x 13.33 Inches Wide x 9.33 Inches Deep. Latch prevents accidental opening Once lid is closed, terminals remain in their compartments. Handle for portability or as drawer pull when used in rack. Drop-in label area on front measures is 2.13 inches high x 13.75 inches wide x 9.75 inches deep (54 mm x 349.3 mm x 247.7 mm).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • K1000