Hammond 1441-22

Enclosure, Box-lid, Desktop, Steel, Gray, 12X8X2IN, 1441SERIES
$ 28.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1441-22.

Farnell

Datasheet1 page13 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-10.97%

Supply Chain

Introduction Date2024-04-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1441-29
ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 12X10X2IN, 1441SERIES
Hammond1441-24
ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 12X8X3IN, 1441SERIES
Hammond1441-30
ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 17X10X2IN, 1441SERIES
Bud IndustriesJB-3961-KO
BUD Junction Box with Knockouts (10 X 10 X 6 In) Item Number : JB-3961-KO
Bud IndustriesJBH-4961-KO
Enclosure, Junction Box, Steel, Gray; |Bud Industries JBH-4961-KO
Bud IndustriesJB-3961
6.000 L x 10.000 W X 6.000, Gray Cover Included, Steel Metal Box

Descriptions

Descriptions of Hammond 1441-22 provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 12X8X2IN, 1441SERIES
chassis - steel; ASA 61 grey finish STEEL CHASSIS 12X8X2 (12 x 8 x 2) Hammond PN 1441-22 : UPC [623980496306] Color: Gray
ENCLOSURE, STEEL, GREY; Enclosure Type: Chassis; Enclosure Material: Steel; External Height - Metric: 51.71mm; External Width - Metric: 304.8mm; External Depth - Metric: 203.2mm; IP Rating: -; Body Colour: Grey; NEMA Rating: -;
ENCLOSURE, STEEL, GREY; Enclosure Material:Steel; Body Colour:Grey; External Height - Imperial:2.01"; External Height - Metric:51mm; External Width - Imperial:7.99"; External Width - Metric:203mm; External Depth - Imperial:12.01"; External Depth - Metric:305mm; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1441-22..