Panduit HSTTV75-48-5

Tubing Heat-Shrink; 2: 1; Expanded: 0.75 in.; 4 ft. long; Black
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTTV75-48-5.

Master Electronics

Datasheet1 page17 years ago

Sager Electronics

Supply Chain

Country of OriginKorea Republic of

Related Parts

Alpha WireF2213/4 BK105
Fit Shrink Tubing Black 5X4 Feet Irradiated Polyolefin 3/4" Diameter 2 to 1 Shrink Ratio
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.6 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing, AMS-DTL-23053/5, 2:1, 0.75 , 19.1 mm, Black, 3.9 ft, 1.2 m
TE Connectivity / RaychemSST-48-07/226
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thick Piece
TE Connectivity / RaychemATUM-16/4-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Bag/Box
TE Connectivity / RaychemATUM-19/6-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 3:1, 0.748 , 19 mm, Black, 3.9 ft, 1.2 m

Descriptions

Descriptions of Panduit HSTTV75-48-5 provided by its distributors.

Tubing Heat-Shrink; 2:1; Expanded: 0.75 in.; 4 ft. long; Black
Heat Shrink Thin VW-1, .75"(19.0mm) Dia, Black, HSTTV75-48-5, PK 5
Heat Shrink Tubing ST Polyolefin Black Thin
HEAT SHRINK TUBING, 2: 1, BLACK, 19.1MM;
THIN WALL VW-1 HEAT SHRINK, .7 5 (19.0MM) DIAMETER, BLACK CR
DRY-SHRINK Thin Wall Heat Shrink VW-1 Flame Rating, 0.750 Inch (19.1 mm) Diameter, 0.375 Inch (9.5 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 5 pieces, Black cross-linked Polyolefin Heat Shrink. Insulates a wide range of diameters and irregular shapes. Ultraviolet resistant material improves flame retardancy, chemical, and temperature resistance. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. UL VW-1 Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 3.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN