Panduit HSTT75-48-CQ

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.6 ID Before Shrink, 2: 1 Shrink Ratio, BLACK
$ 5.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT75-48-CQ.

IHS

Datasheet2 pages14 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginKorea Republic of
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2018-08-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-10-31
LTD Date2020-10-31

Related Parts

Alpha WireF2213/4 BK105
Fit Shrink Tubing Black 5X4 Feet Irradiated Polyolefin 3/4" Diameter 2 to 1 Shrink Ratio
TE Connectivity / RaychemSST-48-07/226
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thick Piece
Heat Shrink Tubing & Sleeves H/S Thin VW-1 .75 (19.0mm) Dia
Tubing Heat-Shrink; 2:1; Expanded: 0.75 in.; 4 ft. long; Black
TE Connectivity / RaychemATUM-19/6-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 3:1, 0.748 , 19 mm, Black, 3.9 ft, 1.2 m
TE Connectivity / RaychemATUM-16/4-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Bag/Box

Descriptions

Descriptions of Panduit HSTT75-48-CQ provided by its distributors.

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.6 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Tubing Heat-Shrink; 2:1; Expanded: 0.75 in.; 4 ft. long; Black
Heat Shrink Thin,.75"dia,bl,pk125 Rohs Compliant: Yes |Panduit HSTT75-48-CQ
Heat Shrink Tubing and Sleeves H/S Thin .75 Dia BLK
DRY-SHRINK Thin Wall Heat Shrink, 0.750 Inch (19.1 mm) Diameter, 0.375 Inch (9.5 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 125 pieces, Black. For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. UL Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 1 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN