TE Connectivity / Raychem SST-48-07/226

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thick Piece
$ 19.365
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem SST-48-07/226.

Newark

Datasheet2 pages12 years ago
Datasheet2 pages12 years ago

Master Electronics

Inventory History

3 month trend:
+49.97%

Related Parts

Heat Shrink Tubing, AMS-DTL-23053/5, 2:1, 0.75 , 19.1 mm, Black, 3.9 ft, 1.2 m
Alpha WireF2213/4 BK105
Fit Shrink Tubing Black 5X4 Feet Irradiated Polyolefin 3/4" Diameter 2 to 1 Shrink Ratio
Tubing Heat-Shrink; 2:1; Expanded: 0.75 in.; 4 ft. long; Black
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Black 4.00' (1.22m)
TUBING, HEAT SHRINK, ADHESIVE LINED, FLAME RETARDANT, BLK POLYOLEFIN, 48" L
TE Connectivity / RaychemATUM-16/4-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Bag/Box

Descriptions

Descriptions of TE Connectivity / Raychem SST-48-07/226 provided by its distributors.

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thick Piece
Heat Shrink Tubing & Sleeves HS-TUBING .75 BK PRICE PER PC
Heat-Shrink Tubing; Shrink Ratio:3:1; Expanded Inner Diameter:19.05mm; Inner Diameter Max Recovered:5.59mm; Length/Height, External:1.2m; Material:Polyolefin; Operating Temp. Max:90°C; Operating Temp. Min:-55°C ;RoHS Compliant: Yes
HEAT-SHRINK TUBING; For Use With:Cable &; HEAT-SHRINK TUBING; For Use With:Cable & Wire; Shrink Tubing / Boot Material:PO (Polyolefin); Shrink Ratio:3:1; I.D. Supplied:19.1mm; I.D. Max Recovered:5.588mm; Wall Thickness Recovered:2.41mm; Shrink Tubing / Boot Color:Black

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP