Panduit HSTTRA12-48-Q

Tubing Heat-Shrink; 2.5: 1; Black; 4 ft. long; Expanded: 0.12 in.
$ 8.869
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTTRA12-48-Q.

Master Electronics

Datasheet1 page17 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-97.55%

Supply Chain

Country of OriginKorea Republic of

Related Parts

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 48" L, 2:1 SHRINK RATIO
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 19.1 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Alpha WireF3211/8 BK103
Heat-Shrink Tubing Cross-Linked Polyolefin, 1.01 ... 3.04mm, Black, 1.22m
TE Connectivity / RaychemATUM-4/1-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 0.157 , 4 mm, Black, 3.9 ft, 1.2 m

Descriptions

Descriptions of Panduit HSTTRA12-48-Q provided by its distributors.

Tubing Heat-Shrink; 2.5:1; Black; 4 ft. long; Expanded: 0.12 in.
Heat Shrink Thin Semi-Rigid, Adhesive .1 Rohs Compliant: Yes |Panduit HSTTRA12-48-Q
Cable Accessories Dual Wall Adhesive Lined Semi-Rigid Heat Shrink Polyolefin Black
Heat Shrink Tubing & Sleeves H/S THIN SEMI RIGID ADH .12 BLK
Semi-Rigid adhesive lined heat shrink .12 (3.2mm) diameter adhesive lined black cross-linked polyolefin 25 pc. package quantity.
DAMP-SHRINK Dual Wall Adhesive Lined Thin Wall Heat Shrink, 0.125 Inch (3.2 mm) Diameter, 0.023 Inch (0.6 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 25 pieces, Black. Material Type is Polyolefin Cross-Linked with adhesive. For damp locations, Semi-rigid tubing. Adhesive inner wall seals and protects components from moisture and corrosion, Provides a rugged seal against the elements. Shrink Ratio is 2.5 to 1 Minimum. Temperature Range is -67 degrees Fahrenheit to 230 degrees Fahrenheit (-55 degrees Celsius to 110 degrees Celsius). Voltage Rating is 600 Volts, UL Recognized, Military Specification is AMS-DTL-23053/4 Class 1 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN