Qualtek Q2-F-1/8-01-QB48IN-25

Tubing, Heat Shrink, Flame Retardant, Blk Polyolefin, 48" L, 2: 1 Shrink Ratio
$ 5.119
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek Q2-F-1/8-01-QB48IN-25.

IHS

Datasheet2 pages12 years ago

Farnell

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 19.1 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE Connectivity / RaychemATUM-4/1-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 0.157 , 4 mm, Black, 3.9 ft, 1.2 m
TE Connectivity / RaychemATUM-3/1-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 3MM / 1MM 4' LNTHS 4' LNTHS
TE Connectivity / RaychemSCL-1/8-0-STK
HEAT SHRINK TUBING 4.8/1.5mm,T=1.09mm, black encapsulant-lined polyolefin, packg=30m

Descriptions

Descriptions of Qualtek Q2-F-1/8-01-QB48IN-25 provided by its distributors.

TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 48" L, 2:1 SHRINK RATIO
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
QUALT Q2-F-1/8-01-QB48IN-25 Wire - Cable > Cable Management > Heat Shrink
Heat Shrink Tubing & Sleeves 1/8 48IN 25PC BAG BLACK
Heat-Shrink Tubing, 2:1, 3.2Mm, Black; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.126"; I.d. Supplied - Metric:3.2Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:48"; Length - Metric:1.2Mm; Product Range:Q2-F Series Rohs Compliant: Yes |Qualtek Electronics Q2-F-1/8-01-QB48IN-25

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO