What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire F3211/8 BK103

Heat-Shrink Tubing Cross-Linked Polyolefin, 1.01 ... 3.04mm, Black, 1.22m
$ 294.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F3211/8 BK103.

JRH Electronics

Datasheet3 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
+47.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 48" L, 2:1 SHRINK RATIO
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Tubing Heat-Shrink; 2.5:1; Black; 4 ft. long; Expanded: 0.12 in.
Heat-Shrink Tubing, 3:1, 3Mm, Black; |Qualtek Electronics Q5-3X-1/8-01-QB48IN-25
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 4.00' (1.22m)

Descriptions

Descriptions of Alpha Wire F3211/8 BK103 provided by its distributors.

Heat-Shrink Tubing Cross-Linked Polyolefin, 1.01 ... 3.04mm, Black, 1.22m
Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 1/8" Diameter 3 to 1 Shrink Ratio
Dual Wall Heat Shrink Tubing Black Flexible Polyolefin 4.00 ft
HEAT SHRINK TUBING,1/8" ID,3:1 SHRINK RATIO, BLACK,4 PIECE(X25),FIT
FIT SHRINK TUBING, FIT3211/8 BLACK 25X4 FT IRRADIATED POLYOLEFIN Removed 4/21/23
Shrink Tubing; Tubing Size Diameter:0.125"t; Shrink Ratio:3:1; Shrink Temperature:125 C; Wall Thickness Recovered Nominal:0.04"n; Inner Diameter Max Recovered:0.04"M; Sleeving Size:1/8"o; Material:Irradiated Polyolefin; Color:Black RoHS Compliant: Yes
HEATSHRINK, 3: 1, BLK, 3.05MM, PK25; Shrink Ratio: 3: 1; I.D. Supplied - Imperial: 0.12"; I.D. Supplied - Metric: 3.1mm; Shrink Tubing / Boot Colour: Black; Length - Imperial: 4ft; Length - Metric: 1.22m; I.D. Recovered Max - Imperial: 0.04"; I.D. Recovered Max - Metric: 1.02mm; Shrink Tubing / Boot Material: PO (Polyolefin); Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Heat Shrink; Wall Thickness Recovered: 1.02mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F3211/8-BK103
  • F3211/8BK103
  • FIT-321-1/8 BK103
  • FIT-321-1/8-BK103
  • FIT-321-1/8BK103