Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire F2213/16 BK103

Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 3/16" Diameter 2 to 1 Shrink Ratio
$ 0.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F2213/16 BK103.

IHS

Datasheet4 pages4 years ago

JRH Electronics

Newark

Herman ProAV

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity / RaychemATUM-4/1-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 0.157 , 4 mm, Black, 3.9 ft, 1.2 m
TE Connectivity / RaychemTAT-125-3/16-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 3/16 DIA 4' LNTHS 4' LNTHS
TE Connectivity / RaychemSCL-3/16-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Bag/Box
TE Connectivity / RaychemDWP-125-3/16-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Stick
Alpha WireF2213/64 BK103
Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 3/64" Diameter 2 to 1 Shrink Ratio
Alpha WireF2211/2 BK105
Fit Shrink Tubing Black 5X4 Feet Irradiated Polyolefin 0.500" Diameter 2 to 1 Shrink Ratio

Descriptions

Descriptions of Alpha Wire F2213/16 BK103 provided by its distributors.

Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 3/16" Diameter 2 to 1 Shrink Ratio
Heat-Shrink Tubing Polyolefin, 2.35 ... 4.7mm, Black, 1.22m
HEAT SHRINK TUBE, POLYOLEFIN, 4.75 ID Before Shrink, 2:1 Shrink Ratio, BLACK
HEATSHRINK, 2: 1, BLK, 4.75MM, PK25; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.187"; I.D. Supplied - Metric: 4.75mm; Shrink Tubing / Boot Colour: Black; Length - Imperial: 4ft; Length - Metric: 1.22m; I.D. Recovered Max -
Heat Shrink Tubing, 4.75Mm Id, Po, Black, Pack Of 25 4Ft Pieces; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.187"; I.d. Supplied - Metric:4.75Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:4Ft; Length - Metric:1.2M Rohs Compliant: Yes |Alpha Wire FIT-221-3/16 BK103

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F2213/16-BK103
  • F2213/16BK103
  • FIT-221-3/16 BK103
  • FIT-221-3/16-BK103
  • FIT-221-3/16BK103
  • FIT221-3/16 BK103